text.skipToContent text.skipToNavigation

Référence fabricant

B10B-PASK-1(LF)(SN)

PA Series 10 Position 2 mm Pitch Wire-to-board/wire crimp style connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST B10B-PASK-1(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The B10B-PASK-1(LF)(SN) is a Part of PA Series 10 Position 2.5 mm Wire-to-board or Wire-to-wire Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation
  • Highly reliable contact
  • Insertion guide mechanism
  • Flanged press pin

Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/15 mO max, After environmental testing/25 mO max
  • Insulation resistance: 1,000 MO min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #32 to #22

View the Series of Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 730
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,34 $
USD
Quantité
Prix unitaire
1
$0.34
100
$0.33
250
$0.325
1 000
$0.315
2 500+
$0.30
Product Variant Information section