DSP56F826BU80E in Tray by NXP | Digital Signal Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP56F826BU80E

16 BIT HYBRID CONTROLLER

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
NXP DSP56F826BU80E - Technical Attributes
Attributes Table
Flash Size (Bytes): 72kB
Data Bus Width: 16b
MMAC/MIPS/FLOPS: -/40/-
RAM Size: 9kB
Clock Frequency-Max: 80MHz
I/O Voltage-Max: 3.3V
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world

The 56F826, a member of the 56800 core-based family of Digital Signal Controllers, It combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. The 56F826 is ideal for a multitude of control, telephony and other applications requiring highly-integrated, high-performance solutions with all the flexibility enabled by Flash technology.

The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style-programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP- and MCU-style applications. The instruction set is also highly-efficient for C Compilers, enabling rapid development of optimized control applications

The DSP56F826BU80E is a 16 bit Microcontroller. It comes in a 100 Pin, LQFP package. The DSP56F826BU80E has 46 I/O pins and 80 MHz and 5K of Flash

Read More...
Pricing Section
Global Stock:
900
USA:
900
1,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$9,238.50
USD
Quantity
Unit Price
450+
$20.53
Product Variant Information section