Manufacturer Part #
PLA160
PLA160 Series SPST 50 mA 300 V Single Channel Solid State Relay - DIP-6
Product Specification Section
Littelfuse PLA160 - Product Specification
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
Littelfuse PLA160 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 300V |
On-state Resistance-Max: | 100Ω |
Input Voltage: | 1.8V to 2.8V |
Input Current: | 50mA |
Contact Current-Max: | 50mA |
Isolation Voltage-RMS: | 3750V |
Capacitance: | 3pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$2.54
15
$2.49
30
$2.46
100
$2.41
200+
$2.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole