Manufacturer Part #
L78L33ACZ
L78L Series 100 mA 3.3 V Positive Voltage Regulator Through Hole - TO-92
Product Specification Section
STMicroelectronics L78L33ACZ - Product Specification
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
STMicroelectronics L78L33ACZ - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1.7V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 60mV |
Line Regulation: | 150mV |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.112
300
$0.109
1,250
$0.105
4,000
$0.102
15,000+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole