Manufacturer Part #
SSF-LXH340LYGID
Yellow/Green/Red 3 mm 60° Diffused 20 mcd Right Angle LED Fault Indicator - T-1
Product Specification Section
Lumex SSF-LXH340LYGID - Product Specification
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
Lumex SSF-LXH340LYGID - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Yellow / Green / Red |
Lens Type: | Diffused |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 20mcd |
Viewing Angle: | 60° |
Wavelength: | 585nm/565nm/635nm |
Rated Power: | 105mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 15.24mm x L 13.93mm x W 4.32mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.635
1,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole