Manufacturer Part #
643067-2
MTA-156 2 Position Closed End Strain Relief Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 1839 | ||||||||||
Product Specification Section
TE Connectivity 643067-2 - Product Specification
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
TE Connectivity 643067-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Strain Relief |
| No of Positions: | 2 |
| Color: | White |
| Material: | Nylon |
| Operating Temp Range: | -55°C to +105°C |
Features & Applications
The 643067-2 is a MTA-156 2 Position Closed End Strain Relief Cover.
Features:
- Product Type = Accessory
- Accessory Type = Strain Relief Covers
- Cover Style = Closed End
- Used For = MTA-156 Connectors
- Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
- Body Material = Nylon
- Color = White
- Panel Mount Retention = Without
- Number of Positions = 2
- UL Flammability Rating = UL 94V-2
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.22
125
$0.215
400
$0.21
1,250
$0.205
4,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag