Manufacturer Part #
M1MA142WKT1G
M1MA142 Series 80 V 150 mA Common Cathode Silicon Dual Switching Diode - SC70-3
Product Specification Section
onsemi M1MA142WKT1G - Product Specification
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
onsemi M1MA142WKT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 80V |
Reverse Recovery Time-Max: | 3ns |
Power Dissipation: | 150mW |
Average Forward Current-Max: | 150mA |
Peak Current-Max: | 750mA |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0157
9,000
$0.0153
15,000
$0.0151
60,000
$0.0147
90,000+
$0.0144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount