text.skipToContent text.skipToNavigation

Manufacturer Part #

5788798-1

HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 5788798-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications
The 5788798-1 is a HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 2
  • Panel Mount Retention = Without  
  • Grounding Clips = Without
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 15
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 

Pricing Section
Global Stock:
1,040
USA:
1,040
1,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
104
Multiple Of:
104
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.92
USD
Quantity
Unit Price
104
$3.23
208
$3.20
312
$3.18
416
$3.17
520+
$3.13
Product Variant Information section