TC74A2-5.0VAT in Tube by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC74A2-5.0VAT

TC74 Series 5.5 V Tiny Serial Digital Thermal Sensor - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC74A2-5.0VAT - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 200µA
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The TC74A2-5.0VAT is a part of TC74 Series Temperature Sensor.It can sustain a standard temperature ranging from -40 to +125°C. It comes in SOT-101-1 package.

TC74 is a serially accessible digital temperature sensor particularly suited for low cost and small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available as an 8-bit digital word.

Features:

  • Digital Temperature Sensing in SOT-23-5 or TO-220 Packages
  • Outputs Temperature as an 8-Bit Digital Word
  • Simple SMBus/I2C™ Serial Port Interface
  • Solid-State Temperature Sensing:
    • ±2°C (max.) Accuracy from +25°C to +85°C
    • ±3°C (max.) Accuracy from 0°C to +125°C
  • Supply Voltage of 2.7 V to 5.5 V
  • Low Power:
    • 200 μA (typ.) Operating Current
    • 5 μA (typ.) Standby Mode Current

Application:

  • Thermal Protection for Hard Disk Drives and other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Power Supplies
  • Thermistor Replacement
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$444.00
USD
Quantity
Unit Price
1
$1.52
40
$1.50
125
$1.48
400
$1.46
1,250+
$1.42
Product Variant Information section