Manufacturer Part #
5-103171-4
AMPMODU 30 Micro Inches Gold 26 22 AWG Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12500 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
TE Connectivity 5-103171-4 - Product Specification
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
TE Connectivity 5-103171-4 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 26-22 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Current Rating: | 3A |
| Gender: | Female |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Features & Applications
The 5-103171-4 is a AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Socket Contact. It has an Operating Temperature range of -65°C to +105°C.
Features:
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 1.55 [0.061]
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Crimp Area Plating = Matte Tin
- Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Copper-Tin-Phosphor Bronze
Pricing Section
Global Stock:
112,500
USA:
112,500
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
12,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
12500 per Reel
Mounting Method:
Wire Mount