Manufacturer Part #
734-306
6 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 734-306 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Cage Clamp |
| Style: | Plug |
| Mounting Method: | Through Hole |
Features & Applications
The 734-306 is a 6 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block.
Features:
- Product group : 3 (Multi Conn. System)
- Weight : 5.249 g
- Color light : light gray
- No. of connection Points : 6
- No. of potentials : 6
- pole count : 6
- Pin spacing from : 3.5 mm
- Pin spacing from : 0.138 in
- Pollution degree : 2
- Measured voltage EN : 160 V
- Measured shock voltage : 2.5 kV
- Current intensity EN : 10 A
- Connection method : CAGE CLAMP® CONNECTION
- Cross section : [mm²] 0.08 - 1.5 mm²
- Wiring method : solid
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$4.78
20
$4.68
40
$4.63
125
$4.55
250+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole