Manufacturer Part #
09300160301
Han B Series Size 16B Bulkhead Mounting Housing Base Panel 2 Lever Accessory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
HARTING 09300160301 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09300160301 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Hood |
| Material: | Aluminum |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Panel Mount |
Features & Applications
The 09300160301 is a Part of HAN B Series with size 16B Bulk head Mounting Housing Base Panel 2 Levers. Operating temperature ranges from -40°C to 125°C.
Product Specifications:
- Style : Low construction
- Type of hood/housing: Housings, bulkhead mounting
- Colour, hood/housing: RAL 7037 (grey)
- Locking lever: Han-Easy Lock
- Colour, locking element: RAL 7032 (light grey)
- Degree of protection acc. to DIN EN 60 529: IP 65
- Cable entry: no direction
- Material, hood/housing: aluminium die-cast
- Locking type: 2 levers on the housing
- Material, locking element: Stainless steel
- Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
100
USA:
100
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$22.87
4
$22.55
15
$22.26
25
$22.14
50+
$21.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount