Manufacturer Part #
1N5820-E3/54
1N5820 Series Single 20 V 80 A Through Hole Schottky Rectifier - DO-201AD
Product Specification Section
Vishay 1N5820-E3/54 - Product Specification
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
Vishay 1N5820-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 80A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 2mA |
Forward Voltage: | 0.475V |
Configuration: | Single |
Thermal Resistance: | 40°C/W |
Operating Temp Range: | -65°C to +125°C |
Storage Temperature Range: | -65°C to +125°C |
Package Style: | DO-201AD |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.118
2,800
$0.116
4,200
$0.115
7,000
$0.114
14,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole