Manufacturer Part #
AB-19.6608MHZ-B2
AB Series 19.6608 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Abracon AB-19.6608MHZ-B2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Abracon AB-19.6608MHZ-B2 - Technical Attributes
| Load Capacitance: | 18pF |
| Operating Frequency: | 19.6608MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The AB is available in tight tolerances and stabilities with a standard frequency tolerance. of 50 ppm and stability of 100 ppm Industrial temperature ranges are also available. With a broad frequency range from 1.000 MHz to 160.000 MHz, this crystal has a standard load capacitance is 18 pF.
The AB series is an industry standard HC49U crystal package. This 11.5 X 5 X 13.5 thru hole crystal is suitable for most industries.
This AB-19.6608MHZ-B2 crystal is 19.6608 MHz, with a load capacitance of 18 pF and frequency stability of 20 PPM.Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole