Manufacturer Part #
5-5530843-0
2.54 mm 20 Position Receptacle Standard Edge II Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
TE Connectivity 5-5530843-0 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Parallel Stacking |
| No of Positions: | 20 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Polyester |
| Contact Plating: | Gold |
| Current Rating: | 3A |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 400V |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The 5-5530843-0 is a 20 position standard edge II card edge & power receptacle connector.
Features:
- Product Type = Connector
- PCB Mounting Orientation = Vertical
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin
- Centerline (mm [in]) = 2.54 [0.100•Housing Material = Polyester GF
- Housing Color = Black
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Underplate Material = Nickel
Pricing Section
Global Stock:
2,300
USA:
2,300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole