Manufacturer Part #
MCP73843-420I/MS
MCP73843 Series 12 V Single Cell Lithium-Ion/Lithium-Polymer Charge Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MCP73843-420I/MS - Technical Attributes
| Configuration: | Linear |
| Number of Cells: | 1 |
| Supply Voltage: | 4.5V to 12V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP73843 combines high accuracy constant-voltage (0.5% max), constant-current regulation, cell preconditioning, advanced safety timers, automatic charge termination, and charge status indication in a space saving MSOP-8 package.
The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing single cell Lithium-Ion or Lithium-Polymer battery packs. Two preset voltage regulation options are available, 4.1 V and 4.2 V, for use with either coke or graphite anodes. The MCP73843 operates with an input voltage range of 4.5 V to 12 V and is fully specified over the ambient temperature range of -40°C to +85°C.
Features:
- Safety Charge Timers
- Automatic Charge Termination
- Automatic Recharge
- Charge Status Indicator
- High Accuracy Voltage Regulation: 0.5% (Max)
- Automatic Preconditioning of Deeply Depleted Cells
- Shutdown Current: 0.25 µA (Typical)
- No Inductor Required
- Programmable Charge Current
- Automatic Power-Down When Input Power Removed
- –40°C to +85°C Ambient Operating Temperature range
Applications:
- Lithium-Ion/Lithium-Polymer Battery Chargers
- Personal Data Assistants
- Cellular Telephones
- Hand-Held Instruments
- Cradle Chargers
- Digital Cameras
- MP3 Players
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount