text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL11DG

MC100LVEL11 Series 1 GHz 3.8 V SMT ECL 1:2 Differential Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL11DG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +95°C
Supply Voltage-Nom: 3V to 3.8V
Frequency-Max: 1GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVEL11DG is a differential 1:2 fanout buffer, ideally suited for applications which require the ultimate in AC performance.

The device is functionally similar to the E111 device but with higher performance capabilities.

Features:

  • 330 ps Propagation Delay
  • 5 ps Skew Between Outputs
  • High Bandwidth Output Transitions
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors on D, Pullup and Pulldown Resistors on D
  • Q Output will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,702
Factory Lead Time:
23 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$726.18
USD
Quantity
Unit Price
10
$2.54
30
$2.50
100
$2.47
300
$2.43
1,000+
$2.37
Product Variant Information section