Manufacturer Part #
09300060301
Han B Series Size 6B Bulkhead Mounting Housing Base Panel 1 Lever Accessory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Bulkhead | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09300060301 - Product Specification
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
HARTING 09300060301 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Contact Termination: | Screw Terminal |
| Hardware Type: | Hood |
| Color: | Grey |
| Material: | Polycarbonate |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Bulkhead |
Features & Applications
The 09300060301 is a Part of HAN B Series with size 6B Bulk head Housing Base Panel 1 Lever. Operating temperature ranges from -40°C to 125°C.
Product Specifications:
- Style : Low construction
- Type of hood/housing: Housings, bulkhead mounting
- Colour, hood/housing: RAL 7037 (grey)
- Locking lever: Han-Easy Lock
- Colour, locking element: RAL 7032 (light grey)
- Degree of protection acc. to DIN EN 60 529: IP 65
- Material, hood/housing: aluminium die-cast
- Locking type: 1 lever on the housing
- Material, locking element: Stainless steel
- Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$13.74
4
$13.56
15
$13.40
40
$13.28
100+
$13.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Bulkhead