text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C109D-10ZXI

CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C109D-10ZXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 80mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
780
Multiple Of:
780
Total
$904.80
USD
Quantity
Unit Price
20
$1.23
40
$1.22
100
$1.20
200
$1.19
400+
$1.16
Product Variant Information section