text.skipToContent text.skipToNavigation

Manufacturer Part #

42068-1

22 - 18 AWG 2.79 x 0.51mm Receptacle Straight Crimp Insulation Support Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 42068-1 is a part of 4206 series 22 - 18 AWG receptacle.

Features:

  • Product Type Features:
  • Connector Type = Header
    • Product Line = MTA-156
    • PCB Mounting Orientation = Vertical
    • Mating Connector Lock Type = Polarized Lock
    • PCB Mount Alignment Type = Polarized Retention Peg
    • Post Size (mm [in]) = 1.14 [.045]
  • Electrical Characteristics:
    • Current Rating (A) = 7
    • Voltage Rating (VAC) = 600
  • Body Features:
    • Number of Positions = 6
    • Centerline (mm [in]) = 3.96 [0.156]
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 4206 series of receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
45000
Multiple Of:
45000
Total
$1,755.00
USD
Quantity
Unit Price
45,000+
$0.039
Product Variant Information section