text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP603SN330T1G

NCP603 Series 300 mA 3.3 V Fixed Output CMOS LDO Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NCP603SN330T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.75V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 480V
Output Current-Max: 300mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NCP603SN330T1G is a high performance CMOS LDO regulator with enable and enhanced ESD protection, available in a TSOP-5 package.

It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout.

Features:

  • Output Voltage Options:
  • Adjustable, 1.3 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V
  • Adjustable Output by External Resistors from 5.0 V down to 1.250 V
  • Fast Enable Turn-on Time of 15 µs
  • Wide Supply Voltage Range Operating Range
  • Excellent Line and Load Regulation
  • Typical Noise Voltage of 50 µVrms without a Bypass Capacitor
  • Enhanced ESD Protection (HBM 3.5 kV, MM 200 V)
  • These are Pb-Free Devices

Applications:

  • SMPS Post-Regulation
  • Hand-held Instrumentation & Audio Players
  • Noise Sensitive Circuits – VCO, RF Stages, etc.
  • Camcorders and Cameras
  • Portable Computing

View the List of available NCP603 Series of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
15,000+
$0.25
Product Variant Information section