Manufacturer Part #
MC78L12ABPG
MC78L00A Series 100 mA 12 V Fixed Output Through Hole LDO Regulator - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
onsemi MC78L12ABPG - Product Specification
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
onsemi MC78L12ABPG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 12V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Output Noise: | 40µV |
| Load Regulation: | 60mV |
| Line Regulation: | 150mV |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.
These linear voltage regulators offer a substantial performance advantage over the traditional zener diode resisto combination, as output impedance and quiescent current are substantially reduced.
Features:
- Wide Range of Available, Fixed Output Voltages
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- Complementary Negative Regulators Offered (MC79L00 Series)
- Pb-Free Packages are Available
Pricing Section
Global Stock:
1,448
USA:
1,448
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0854
400
$0.0831
1,500
$0.0806
5,000
$0.0784
20,000+
$0.0736
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole