ISC01P in Bulk by NKK Switches | OLED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC01P

65,536 Colors 52x36 Display 180° View Angle OLED Pushbutton SmartSwitch Display

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The OLED programmable displays feature a programmable and changeable OLED module with 65,536 colors in 16 bit mode, and 256 colors in 8 bit mode. Both devices are capable of displaying full-motion video.

These displays are one of the world’s smallest off-the-shelf displays available and offer many advantages over conventional LCD programmable switches; including higher contrast and more brilliant pictures, 180 degree viewing angles, full colors, lower power consumption, faster response times and no backlighting requirements.

The OLED displays are emissive devices operated by commands and data supplied via the SPI communications protocol. The switch is capable of 64RGB x 48 pixel resolution and the display 52RGB x 36. The wide viewing area of the switch is 15.5mm x 11.6mm (horizontal x vertical) and the display is 12.9mm x 9.9mm (horizontal x vertical).

NKK’s OLED displays are suited for a wide variety of applications requiring a graphical user interface or real-time sequencing. NKK’s SmartSwitch product line simplifies and improves complex multi-decision operations in string-dependent switching systems. Applications include audio-video broadcast workstations, industrial control panels, and medical equipment and communications systems.

These displays are one of the highest quality and only OLED programmable off-the-shelf display in the world currently available in small or large volumes

Development kits are available to facilitate design.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.72
USD
Quantity
Unit Price
1
$63.72
2
$63.01
4
$62.30
5
$62.07
15+
$60.69
Product Variant Information section