text.skipToContent text.skipToNavigation

Manufacturer Part #

5745172-1

HD20 Series 15 Position Die Cast 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
TE Connectivity 5745172-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 15
Color: Silver
Material: Zinc Alloy
Contact Plating: Nickel
Operating Temp Range: -55°C to +85°C
Diameter: 9.53mm
Mounting Method: Screw Mount
Features & Applications

The 5745172-1 is a Part of HD20 Series 15 Position Bright Nickel over Copper 180° Backshell Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Shell Size = 2
  • Grommets = Without
  • Thread Size = 4-40
  • Shielded = Yes
  • Cable Exit Angle = (180°)
  • Cable Insulation Diameter (mm [in]) =9.53 [0.375]
  • Number of Positions = 15  
  • Cable Clamp Material = Die Cast 
  • Shield Plating = Bright Nickel over Copper

 

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.99
USD
Quantity
Unit Price
3
$8.33
10
$8.24
25
$8.18
75
$8.10
150+
$8.01
Product Variant Information section