text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV358DMR2G

LMV358 Series 1 V/us 5 V SMT Dual Low Voltage Operational Amplifier - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi LMV358DMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1nA
Supply Voltage: 2.7V to 5V
Common Mode Rejection Ratio: 65dB
Supply Current: 210µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 60dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 50nV/√Hz
Output Current: 160mA
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications

The LMV358DMR2G is Single, Dual, Quad Low-Voltage, Rail-to-Rail Operational Amplifiers.

The LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low voltage operational amplifiers with rail−to−rail output swing. These amplifiers are a cost−effective solution for applications where low power consumption and space saving packages are critical. Specification tables are provided for operation from power supply voltages at 2.7 V and 5 V. Rail−to−Rail operation provides improved signal−to−noise preformance. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low−side current−shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.

Key Features:

  • Operation from 2.7 V to 5.0 V Single−Sided Power Supply
  • LMV321 Single Available in Ultra Small 5 Pin SC70 Package
  • No Output Crossover Distortion
  • Industrial temperature Range: −40°C to +85°C
  • Rail−to−Rail Output
  • Low Quiescent Current: LMV358 Dual − 220 µA, Max per Channel
  • No Output Phase−Reversal from Overdriven Input
  • These are Pb−Free Devices

Benefits:

  • Compatible with the most common operating conditions
  • Guarantees signal integrity
  • Robust thermal performance
  • Reduces supply requirements
  • Improves battery life and power consumption
  • Predictable system behavior

Applications:

  • Notebook Computers and PDA’s
  • Portable Battery−Operated Instruments
  • Active Filters
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$293.20
USD
Quantity
Unit Price
4,000
$0.0733
8,000
$0.0721
12,000
$0.0714
20,000
$0.0706
40,000+
$0.0688
Product Variant Information section