Référence fabricant
LMV358DR2G
LMV Series 1 V/us 5 V SMT Dual Low Voltage Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2544 | ||||||||||
onsemi LMV358DR2G - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
onsemi LMV358DR2G - Caractéristiques techniques
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 9mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 1nA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 65dB |
| Supply Current: | 210µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 60dB |
| Operating Temp Range: | -40°C to +85°C |
| Phase Margin: | 60° |
| Low Noise: | 50nV/√Hz |
| Output Current: | 160mA |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LMV321, LMV358, and LMV324 are single, dual, and quad low voltage operational amplifiers with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space saving packages are critical. Specification tables are provided for operation from power supply voltages at 2.7 V and 5 V. Rail-to-Rail operation allows for optimal signal-to-noise applications. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low-side current-shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
Key Features:
- Operation from 2.7 V to 5.0 V Single-Sided Power Supply.
- No Output Crossover Distortion.
- Industrial temperature Range: -40C to +85C.
- Rail-to-Rail Output.
- Low Quiescent Current.
- No Output Phase-Reversal from Overdriven Input.
Benefits:
- Compatible with the most common operating conditions.
- Guarantees signal integrity.
- Robust thermal performance.
- Reduces supply requirements.
- Improves battery life and power consumption.
- Predictable system behavior.
Applications:
- Voltage regulation.
- Sensor amplification or buffering.
- Notebook Computers and PDA’s.
- Portable Battery-Operated Instruments.
- Active Filters.
To learn more about the LMV358 product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount