Manufacturer Part #
MCP1703T-5002E/CB
MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Microchip MCP1703T-5002E/CB - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip MCP1703T-5002E/CB - Technical Attributes
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1100mV |
| Output Current-Max: | 250mA |
| Rated Power: | 253mW |
| Tolerance (%): | ±0.4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 5µA |
| No. of Outputs: | Single |
| Output Noise: | 8µV |
| Load Regulation (%): | 2.5% |
| Line Regulation (%): | 0.3% |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
Features:
- 2.0 μA Quiescent Current (typical)
- Input Operating Voltage Range: 2.7V to16.0V
- 250 mA Output Current for Output Voltages ≥ 2.5V
- 200 mA Output Current for Output Voltages < 2.5V
- Low Drop Out Voltage, 625 mV typical @ 250 mA for VR = 2.8V
- 0.4% Typical Output Voltage Tolerance
- Standard Output Voltage Options:
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
-
- Output Voltage Range 1.2V to 5.5V in 0.1V increments
- Stable with 1.0 μF to 22 μF Output Capacitance
- Short-Circuit Protection
- Overtemperature Protection
Applications:
- Battery-powered Devices
- Battery-powered Alarm Circuits
- Smoke Detectors
- CO2 Detectors
- Pagers and Cellular Phones
- Smart Battery Packs
- Low Quiescent Current Voltage Reference
- PDAs
- Digital Cameras
- Microcontroller Power
- Solar-Powered Instruments
- Consumer Products
- Battery Powered Data Loggers
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount