text.skipToContent text.skipToNavigation

Manufacturer Part #

24C02CT/SN

24C02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24C02CT/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 1.5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 24C02CT/SN is a 2 Kbit EEPROM organized as single block of 256 x 8-bit memory with a 2-wire serial interface. Available in surface mount SOIC-8 package.

Features:

  • Single-Supply with Operation from 4.5V to 5.5V
  • Low-Power CMOS Technology:
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Fast Page or Byte Write Time 1 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect for Upper Half of theArray (80h-FFh)
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$676.50
USD
Quantity
Unit Price
3,300+
$0.205
Product Variant Information section