Manufacturer Part #
MUR4100EG
MUR Series 4 A 1000 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267
Product Specification Section
onsemi MUR4100EG - Product Specification
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
onsemi MUR4100EG - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 4A |
Peak Current-Max: | 70A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 25µA |
Forward Voltage: | 1.85V |
Configuration: | Single |
Reverse Recovery Time-Max: | 75ns |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | CASE 267 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.355
100
$0.345
250
$0.34
1,000
$0.33
2,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
CASE 267
Mounting Method:
Through Hole