Manufacturer Part #
B2P-VH-B(LF)(SN)
VH Series 2 Position 3.96 mm Crimp Disconnectable Top Entry Locking Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
JST B2P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B2P-VH-B(LF)(SN) is a part of EH series 2 position 3.96 mm pitch Top entry Wire to Board Locking Header Crimp style Connector.
Features:
- Proven box contact
- Compact connector with a large capacity
- Secure contact and mounting
Product Specifications:
- Pitch: 3.96 mm
- Current rating: 10 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000M ?
View the Complete VH Series Connectors
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.104
500
$0.101
1,500
$0.0985
3,000
$0.0968
10,000+
$0.0916
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole