Manufacturer Part #
PMEG6010CEJ,115
PMEG6010CEJ Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F
Product Specification Section
Nexperia PMEG6010CEJ,115 - Product Specification
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
Nexperia PMEG6010CEJ,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 10A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 50µA |
Forward Voltage: | 660mV |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
33,000
USA:
33,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0432
6,000
$0.0425
12,000
$0.0418
15,000
$0.0416
45,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount