Manufacturer Part #
LTL-307P
Red 5 mm 50° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
LITEON LTL-307P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-307P - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 5.6mcd |
| Viewing Angle: | 50° |
| Wavelength: | 697nm |
| Rated Power: | 40mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 8.6mm x D 5.85mm |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-307P is a 5 mm 50° Tinted Diffused Through Hole 5.6 mcd Red LED.
Features:
- High intensity
- Popular T-l3/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
1,938
USA:
1,938
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.0393
1,250
$0.0383
2,500
$0.0377
5,000
$0.037
12,500+
$0.0355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole