Manufacturer Part #
LTL-4231N
Green 3 mm 60° Tinted Diffused 5.6 mcd 2.1 V Through Hole LED
Product Specification Section
LITEON LTL-4231N - Product Specification
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
LITEON LTL-4231N - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 30mA |
Intensity: | 12.6mcd |
Viewing Angle: | 60° |
Wavelength: | 574nm |
Rated Power: | 120mW |
Operating Temp Range: | -55°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
115,916
USA:
115,916
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0413
500
$0.0404
1,500
$0.0392
3,000
$0.0385
10,000+
$0.0365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole