DSEP2X91-03A in Tube by Littelfuse – IXYS | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X91-03A

DSE Series 300 Vrrm 90 A 30 ns Fast Recovery Epitaxial Diode - SOT-227 B

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Littelfuse – IXYS DSEP2X91-03A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 90A
Reverse Current-Max: 1mA
Forward Voltage: 1.72V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 30ns
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications
The DSEP2X91-03A is a high-performance Fast Recovery Diode with low loss and soft recovery , available in surface mount SOT-227B package.

Features:

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour
  • Very low Irm-values
  • Very soft recovery behaviour
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces:
    • Power dissipation within the diode
    • Turn-on loss in the commutating switch

Applications:

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Read More...
Pricing Section
Global Stock:
1,996
USA:
1,996
96
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$30.97
USD
Quantity
Unit Price
1
$30.97
4
$30.52
10
$30.22
25
$29.93
40+
$29.49
Product Variant Information section