Manufacturer Part #
MJD127G
MJD Series PNP 20 W 100 V 8 A Surface Mount Darlington Transistor - TO-252-3
Product Specification Section
onsemi MJD127G - Product Specification
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
onsemi MJD127G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 8A |
Power Dissipation-Tot: | 20W |
Collector - Base Voltage: | 100V |
Collector - Emitter Saturation Voltage: | 4V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 10µA |
Configuration: | Single |
Frequency - Transition: | 4MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,360
USA:
1,360
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.455
75
$0.44
200
$0.435
750
$0.42
2,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount