Manufacturer Part #
SS2P4-M3/84A
SS2P4 Series 24 V 2 A Surface Mount Schottky Barrier Rectifier - DO-220AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DO-220AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SS2P4-M3/84A - Product Specification
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
Vishay SS2P4-M3/84A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 24V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 0.5V |
| Package Style: | DO-220AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0953
6,000
$0.0937
9,000
$0.0927
12,000
$0.092
15,000+
$0.0899
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount