TP12SH8CQE in Bag by C&K | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TP12SH8CQE

TP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TP12SH8CQE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle / PC Through Hole
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Features & Applications

The TP12SH8CQE is a TP Series Tiny SPDT On-Momentary Right Angle Through Hole Push Button Switch.

Features:

  • Subminiature size—capable of switching 1 AMP
  • Vertical & right angle terminations
  • PC & panel mount models
  • Snap-in front panel mounting available
  • Epoxy terminal seal-compatible with bottom wash cleaning
  • RoHS compliant models available

Applications:

  • Telecommunications and networking equipment
  • Computers and peripherals
  • nstrumentation and controls
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,414.00
USD
Quantity
Unit Price
200+
$7.07
Product Variant Information section