Manufacturer Part #
292304-2
4 Position Single Port Right Angle Receptacle Type B Through Hole USB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 292304-2 - Product Specification
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
TE Connectivity 292304-2 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 292304-2 is a part of B Series 4 Position Single Port Right Angle Receptacle Type B Through Hole USB.
Product Features:
- Size = Standard
- Series = B
- ender = Receptacle
- Number of Ports = 1
- Orientation = Right Angle
- Mount Location = Top
- Termination Method = Solder
- Tail Length (mm)= 3.01
- PCB Mount Retention Type = Kinked Leg(s)
- Shell Plating = Bright Tin
- Assembly Process Feature = Without Pick and Place Cover
- Locating Post(s) = Without
- Number of Positions = 4
- Contact Termination Type = Through Hole
- Contact Plating, Mating Area, Material = Gold or Gold Flash over Palladium Nickel
- Contact Plating, Mating Area, Thickness (µm) = 0.762
- Housing Color = Natural
Applications:
- Crimped Plug Contact Requirements
- Discrete Wire Preparation
- Twist and Roll
- Tensile Inspection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.56
30
$1.54
100
$1.52
250
$1.50
750+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole