text.skipToContent text.skipToNavigation

Manufacturer Part #

LBA716

LBA716 Series 60 V 1 A Dual Pole Solid State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LBA716 - Technical Attributes
Attributes Table
Output Voltage: 60V
On-state Resistance-Max: 400mΩ
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 105pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$225.00
USD
Quantity
Unit Price
5
$4.64
20
$4.53
30
$4.50
75
$4.43
125+
$4.34
Product Variant Information section