PBSS4160DPN,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4160DPN,115

PBSS4160DPN Series 60 V 1/0.9 A SMT NPN/PNP Small Signal Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nexperia PBSS4160DPN,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 1A/0.9A
Power Dissipation-Tot: 700mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 250mV/330mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 150nA
Configuration: Dual
Frequency - Transition: 220MHz/185MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 78ns/30ns
Fall Time: 160ns/55ns
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$790.20
USD
Quantity
Unit Price
3,000
$0.0902
6,000
$0.0887
9,000
$0.0878
12,000
$0.0871
15,000+
$0.0851