Manufacturer Part #
SP339EER1-L
3/5 Transceiver Full RS232, RS422, RS485 40-QFN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
MaxLinear SP339EER1-L - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| Supply Voltage: | 3.135V to 5.25V |
| ESD Voltage-Max: | ±15V |
| Duplex: | Half/Full Duplex |
| Function: | Transceiver |
| Output Type: | Differential |
| No. of Drivers: | 3 |
| No. of Receivers: | 5 |
| Supply Current: | 2mA |
| Interface: | RS-232 |
| Power Dissipation: | 500mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 40 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Features & Applications
The SP339EER1-L is a part of SP339E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver with Internal Termination. It is having an operating temperature range of 40°C to +85°C and available in QFN-40 package.
The SP338 operates from a single power supply, either 3.3 V or 5 V, with low idle current. The shutdown mode consumes less than 10 μA for low power standby operation.
Features:
- Pin selectable Cable Termination
- No external resistors required for RS-485/422 termination and biasing
- 3.3 V or 5 V Single Supply Operation
- Robust ESD Protection on bus pins
- ±15 kV Human Body Model (HBM)
- ±8 kV IEC 61000-4-2 (Contact)
- Max Data Rate of 20Mbps in RS-485/422 Modes
- and up to 1Mbps in RS-232 Modes
- Pin selectable 250 kbps Slew Limiting
- 3 Drivers, 5 Receivers RS-232/V.28
- 1 Drivers, 1 Receivers RS-485/422
- Full, Half, and Mixed Duplex Configurations
- 1/8th Unit Load, up to 256 receivers on bus
- RS-485/422 Enhanced Failsafe for open, shorted, or terminated but idle inputs
- Space saving 6mm x 6mm QFN-40 Package
- Pin compatible with SP338E
Applications:
- Dual Protocol Serial Ports (RS-232 or RS-485/422)
- Industrial Computers
- Industrial and Process Control Equipment
- Point-Of-Sale Equipment
- Networking Equipment
- HVAC Controls Equipment
- Building Security and Automation Equipment
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5
$5.31
25
$5.25
75
$5.21
150
$5.19
400+
$5.11
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount