Manufacturer Part #
LM358APT
LM358 Series 30 V 1.1 MHZ Low Power Dual Operational Amplifier - TSSOP-8
Product Specification Section
STMicroelectronics LM358APT - Product Specification
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
STMicroelectronics LM358APT - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 50nA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 0.7mA |
Operating Temp Range: | 0°C to 70°C |
Output Current: | 40mA |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.103
8,000
$0.102
12,000
$0.101
16,000
$0.0998
20,000+
$0.0975
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount