Manufacturer Part #
ISL12022IBZ
ISL12022 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL12022IBZ - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS |
| Interface: | I2C |
| Non-Volatile Memory Size: | 128B |
| Supply Voltage-Nom: | 2.7V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL12022IBZ is a low power real time clock with battery-backed SRAM and embedded temperature compensation, available in surface mount SOIC-8 package.
This device features clock and calendar, power fail, low battery monitor, brownout indicator, single periodic or polled alarms, intelligent battery-backup switching, Battery Reseal function and 128 bytes of battery-backed user SRAM.
Features:
- Real Time Clock/Calendar
- Tracks Time in Hours, Minutes and Seconds
- Day of the Week, Day, Month and Year
- On-chip Oscillator Compensation Over the Operating Temperature Range
- ±5ppm Over -40°C to +85°C
- 10-bit Digital Temperature Sensor Output
- ±2°C Accuracy
- Customer Programmable Day Light Saving Time
- 15 Selectable Frequency Outputs
- 1 Alarm
- Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
- Single Event or Pulse Interrupt Mode
- Battery Reseal™ Function to Extend Battery Shelf Life
- Automatic Backup to Battery or Super Capacitor
- Operation to VBAT = 1.8V
- 1.0μA Battery Supply Current
- Battery Status Monitor
- 2 User Programmable Levels
- Seven Selectable Voltages for Each Level
- Power Status Brownout Monitor
- Six Selectable Trip Levels, from 2.295V to 4.675V
- Oscillator Failure Detection
- Time Stamp for First VDD to VBAT, and Last VBAT to VDD
- 128 Bytes Battery-Backed User SRAM
Applications:
- Utility Meters
- POS Equipment
- Medical Devices
- Security Systems
- Vending Machines
- White Goods
- Printers and Copiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.78
30
$2.74
100
$2.70
250
$2.67
750+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount