Manufacturer Part #
EEU-FC1E472
EEU-FC Series 25 V 4700 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FC1E472 - Product Specification
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
Panasonic Industry EEU-FC1E472 - Technical Attributes
Attributes Table
Series: | FC |
Type: | Radial |
Capacitance: | 4700µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 3680mA |
Impedance: | 0.015Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 35.5mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.58
25
$1.56
50
$1.54
150
$1.52
300+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole