Manufacturer Part #
ECA-1VM101
M Series 35 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2037 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1VM101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECA-1VM101 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 210mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,209
USA:
3,209
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$0.0441
1,250
$0.0429
3,000
$0.042
7,500
$0.0411
20,000+
$0.0392
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole