text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VM101

M Series 35 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Panasonic Industry ECA-1VM101 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 210mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,609
USA:
2,609
1,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.80
USD
Quantity
Unit Price
400
$0.052
1,250
$0.0506
3,000
$0.0495
7,500
$0.0484
20,000+
$0.0462
Product Variant Information section