Manufacturer Part #
BZX84C5V1-E3-08
BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3
Product Specification Section
Vishay BZX84C5V1-E3-08 - Product Specification
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
Vishay BZX84C5V1-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: | 300mW |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 5% |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Dimension: | L 3.1mm x W 1.43mm |
No of Terminals: | 2 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0188
9,000
$0.0184
15,000
$0.0181
45,000
$0.0177
75,000+
$0.0173
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount