Manufacturer Part #
L3GD20HTR
L3GD20H Series 3.6 V 6.1 mA Three-Axis Digital Output Gyroscope - LGA-16
Product Specification Section
STMicroelectronics L3GD20HTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics L3GD20HTR - Technical Attributes
Attributes Table
Output Type: | Digital |
Sensing Range (degrees/s): | ±2000°/s |
Supply Voltage: | 2.2V to 3.6V |
Supply Current: | 5mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
LGA-16
Mounting Method:
Surface Mount