text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D470

V Series Ø5 mm 38 V 250 A 650 pF Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Panasonic Industry ERZ-V05D470 - Technical Attributes
Attributes Table
Capacitance: 650pF
Clamping Voltage-Max: 104V
Peak Output Current: 250A
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42V to 52V
Current Rating: 250A
Energy: 1.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,998
USA:
11,998
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
998
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.52
USD
Quantity
Unit Price
1,000
$0.0887
3,000
$0.0864
5,000
$0.0853
20,000
$0.0825
30,000+
$0.0807
Product Variant Information section