Manufacturer Part #
ERZ-V05D470
V Series Ø5 mm 38 V 250 A 650 pF Straight Radial Transient Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-V05D470 - Product Specification
Panasonic Industry ERZ-V05D470 - Technical Attributes
Attributes Table
| Capacitance: | 650pF |
| Clamping Voltage-Max: | 104V |
| Peak Output Current: | 250A |
| Rated Voltage: | 38|V |
| RMS Voltage-Max: | 30V |
| Varistor Voltage Range: | 42V to 52V |
| Current Rating: | 250A |
| Energy: | 1.5J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,998
USA:
3,998
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0825
3,000
$0.0804
5,000
$0.0794
20,000
$0.0768
30,000+
$0.0751
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole